NLAS4717MR2G
Analog Switch, High Bandwidth, Dual SPDT
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS4717MR2G
Secondary Manufacturer Part#: NLAS4717MR2G
- RoHS 10 Compliant
- Tariff Charges
The NLAS4717 is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology.The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring two Low R of 4.5 at 3.0V.The part also features guaranteed Break Before Make switching, assuring the switches never short the driver.The NLAS4717 is available in a 2.0 x 1.5 mm bumped die array, with a 4 x 3 arrangement of solder bumps.The pitch of the solder bumps is 0.5 mm for easy handling.
- Low RDS(on); 4.5O at 3.0V
- Matching Between the Switches ±0.5O
- Wide Low Voltage Range: 1.8V to 5.5V
- High Bandwidth > 40 MHz
- 1.65V to 5.5V Operating Range
- Low Threshold Voltages on Pins 4 and 8 (CTRL pins)
- Ultra-Low Charge Injection = 6.0pC
- Low Stand-By Current-ICC = 1.0nA (max) @ TA = 25°C
- OVT on Pins 4 and 8 (CTRL pins)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 | ||
| 4.5@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@5V@-40C to 85C mA | ||
| 2.7 V | ||
| -40 to 85 °C | ||
| 10Micro | ||
| 10 | ||
| Single | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Micro | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |