NLAS4717EPFCT1G
Analog Switch, Dual SPDT, High Bandwidth, USB 1.1 Dual SPDT USB 2.0 Analog Switch
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS4717EPFCT1G
Secondary Manufacturer Part#: NLAS4717EPFCT1G
- RoHS 10 Compliant
- Tariff Charges
The NLAS4717EP is an advanced CMOS analog switch fabricated in sub-micron silicon gate CMOS technology.The device is a dual independent Single Pole Double Throw (SPDT) switch featuring low R of 4.5 ohms at 3.0 V. The device also features guaranteed Break-Before-Make (BBM) switching, assuring the switches never short the driver. The NLAS4717EP is available in two small size packages:WQFN: 1.4 x 1.8 mm mmMicrobump: 2.0 x 1.5 mm.
- Low RDS(on): 4.5 O @ 3.0V
- Matching Between the Switches ±0.5 O
- Wide Voltage Range: 1.8 V to 5.5 V
- High Bandwidth > 90 MHz
- 1.65 V to 5.5 V Operating Range
- Low Threshold Voltages on Pins 4 and 8 (CTRL Pins)
- Ultra-Low Charge Injection =6.0 pC
- Low Standby Current: ICC=1.0nA (Max) @ TA=25°C
- *OVT on Pins 4 and 8 (CNTL Logic Pins)
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| 260 | ||
| 4.5@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@5.5V@-40C to 85C mA | ||
| 5.5, 1.8 V | ||
| -40 to 85 °C | ||
| 10Flip-Chip | ||
| 10 | ||
| Single | ||
| 1.97 x 1.47 x 0.38 mm | ||
| No | ||
| Flip-Chip | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |