NLAS4684MR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS4684MR2G
Secondary Manufacturer Part#: NLAS4684MR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 | ||
| 1@2.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.5, 1.8 V | ||
| -55 to 125 °C | ||
| 10Micro | ||
| 10 | ||
| Single | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Micro | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |