PDP SEO Portlet

NLAS323USG

Analog Switch Dual SPST 8-Pin US T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NLAS323USG
Secondary Manufacturer Part#: NLAS323USG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLAS323 is a dual SPST (Single Pole, Single Throw) switch, similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Packaging is Ultra-Small 8.The use of advanced 0.6 micron CMOS process, improves the R resistance considerably compared to older higher voltage technologies.

  • On Resistance is 20 O Typical at 5.0 V
  • Matching is < 1 O Between Sections
  • 2 - 6 V Operating Range
  • Ultra Low < 5 pC Charge Injection
  • Ultra Low Leakage < 1 nA at 5.0 V, 25° C
  • Wide Bandwidth > 200 MHz, -3 dB
  • CMOS/TTL Compatible
  • 2000 V ESD (HBM)
  • Ron Flatness +/- 6 O at 5.0 V
  • US8 Package
  • Independent, Positive Enable

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
Matte Tin
260
45@3V Ohm
Surface Mount
MSL 1 - Unlimited
5.5, 2 V
-55 to 125 °C
8US
8
Single
2.1 x 2.4 x 0.8 mm
No
US
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.23097
5884+
$0.2298
11768+
$0.22863
23536+
$0.22747
47072+
$0.2263