NL5S4157ADFT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NL5S4157ADFT2G
Secondary Manufacturer Part#: NL5S4157ADFT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-88 | ||
| Analogue Switch | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1.2 O | ||
| 0.8 O | ||
| 125 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.65V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |