PDP SEO Portlet

NL37WZ16USG

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL37WZ16USG
Secondary Manufacturer Part#: NL37WZ16USG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer
260
-32 mA
32 mA
5.5 V
4.6@3.3V|3.8@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
3
3
0
3
0
3
-40 to 85 °C
8
Non-Inverting
2.1 x 2.4 x 0.8 mm
50 pF
No
US
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.07879
48000+
$0
96000+
$0
192000+
$0