NL27WZ86USG
Dual 2-Input Exclusive OR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ86USG
Secondary Manufacturer Part#: NL27WZ86USG
- RoHS 10 Compliant
- Tariff Charges
The NL27WZ86 is a high performance dual 2-input Exclusive-OR Gate operating from a 1.65 V to 5.5 V supply.
- Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Replacement for NC7WZ86,TC7WZ86
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| XOR | ||
| 260 | ||
| 5.4@3.3V|4.2@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 8US | ||
| 8 | ||
| 2.1 x 2.4 x 0.8 mm | ||
| No | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |