PDP SEO Portlet

NL27WZ32USG

Dual 2-Input OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ32USG
Secondary Manufacturer Part#: NL27WZ32USG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL27WZ32 is a high performance dual 2-input OR Gate operating from a 1.65 V to 5.5 V supply.

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ32
  • Chip Complexity: FET = 120

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR
260
4.8@3.3V|3.7@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
8US
8
2.1 x 2.4 x 0.8 mm
No
US

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.07281
24000+
$0.07244
48000+
$0.07207
96000+
$0.0717
192000+
$0.07133