NL27WZ16DFT2G-Q
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: NL27WZ16DFT2G-Q
Secondary Manufacturer Part#: NL27WZ16DFT2G-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-88 | ||
| Buffer | ||
| NL27WZ16 | ||
| 2716 | ||
| 27WZ | ||
| 2 Element | ||
| 2Input | ||
| 6 | ||
| 125 °C | ||
| -55 °C | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |