PDP SEO Portlet

NL27WZ125USG

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ125USG
Secondary Manufacturer Part#: NL27WZ125USG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Line Driver
260
-32 mA
32 mA
5.5 V
5.7@3.3V|5@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
2 Low
2
-40 to 85 °C
3-State
8
Non-Inverting
2.1 x 2.4 x 0.8 mm
50 pF
No
US
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07438
6000+
$0.074
12000+
$0.07362
24000+
$0.07324
48000+
$0.07286