PDP SEO Portlet

NL27WZ04DFT2G

Dual Inverter.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NL27WZ04DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7W04
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
2 Elements
32 mA
-55 °C
1.65 V
5.5 V
null
null
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks ,4 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02595
3000+
$0.02595
6000+
$0.02582
12000+
$0.02569
24000+
$0.02556
48000+
$0.02542
SubTotal:
$77.85