NL27WZ04DFT2G-L22348
Dual Inverter
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL27WZ04DFT2G-L22348
Secondary Manufacturer Part#: NL27WZ04DFT2G-L22348
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Dual Inverter | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 9.2@1.65V to 1.95V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -55 to 125 °C | ||
| CMOS | ||
| 6SC-88 | ||
| 6 | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Automotive | ||
| SC-88 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |