NL17SZ32XV5T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ32XV5T2G
Secondary Manufacturer Part#: NL17SZ32XV5T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| OR | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.2@3.3V|4.5@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 5SOT-553 | ||
| 5 | ||
| 1.6 x 1.2 x 0.55 mm | ||
| No | ||
| SOT-553 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |