PDP SEO Portlet

NL17SZ32P5T5G

Single 2-Input OR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ32P5T5G
Secondary Manufacturer Part#: NL17SZ32P5T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL17SZ32 MiniGate is a single 2-input OR Gate, operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.

  • Tiny SOT-353 and SOT-553 Packages
  • 2.4 ns TPD at 5 Volts (typ)
  • Source/Sink 24 mA at 3.0 Volts
  • Over-Voltage Tolerant Inputs and Outputs
  • Pin For Pin with NC7SZ32P5X, TC7SZ32FU, and TC7SZ32AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Pure Tin
OR
260
-32 mA
32 mA
5.2@3.3V|4.5@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-55 to 125 °C
5SOT-953
5
1 x 0.8 x 0.37
No
SOT-953

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:32000  Mult:8000  
USD $:
32000+
$0.03822
64000+
$0.03802
128000+
$0.03783
256000+
$0.03764
512000+
$0.03744