PDP SEO Portlet

NL17SZ126DFT2G

Single Non-Inverting Buffer, 3-State. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ126DFT2G
Secondary Manufacturer Part#: NL17SZ126DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NL17SZ126DFT2G is a single non-inverting schmitt trigger buffer in tiny footprint packages.

  • Designed for 1.65V to 5.5V VCC operation, 2.3ns tPD at VCC = 5V (typ)
  • Input/output overvoltage tolerant up to 5.5V
  • IOFF supports partial power down protection
  • DC output source/sink current is ±50mA
  • Chip Complexity < 100 FETs
  • DC supply voltage range from -0.5 to +6.5V
  • Propagation delay, A to Y is 6.0ns typ (1.65 to 1.95V, TA = 25°C, RL = 1Mohm, CL = 15pF)
  • Input capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
  • Output capacitance is 2.5pF typ (VCC = 5.5V, VIN = 0V or VCC)
  • SC-88A package, operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Line Driver
260
-32 mA
32 mA
5.5 V
5.7@3.3V|5@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 High
1
-40 to 125 °C
3-State
5
Non-Inverting
2.2 x 1.35 x 1 mm
50 pF
No
SC-70
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02338
6000+
$0.0232
12000+
$0.02309
18000+
$0.02297
24000+
$0.02285