PDP SEO Portlet

NL17SZ125XV5T2G

Single Non-Inverting Buffer, 3-State. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ125XV5T2G
Secondary Manufacturer Part#: NL17SZ125XV5T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL17SZ125 is a high performance non-inverting buffer operating from a 1.65 V to 5.5 V supply.

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3-State OE Input is Active-Low
  • Replacement for NC7SZ125
  • Chip Complexity = 36 FETS

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Line Driver
260
-32 mA
32 mA
5.5 V
5.7@3.3V|5@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 Low
1
-55 to 125 °C
3-State
5
Non-Inverting
1.7 x 1.3 x 0.6 mm
50 pF
No
SOT-553
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.02703
100000+
$0.02689
200000+
$0.02675
400000+
$0.02662
800000+
$0.02648