NL17SZ08DFT2G
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 17SZ08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ08DFT2G
Secondary Manufacturer Part#: NL17SZ08DFT2G
- RoHS 10 Compliant
- Tariff Charges
The NL17SZ08 MiniGate is a single 2-input AND Gate, operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
- Tiny SOT-353 and SOT-553 Packages
- 2.7 ns TPD at 5 Volts (typ)
- Source/Sink 24 mA at 3.0 Volts
- Over-voltage tolerant Inputs
- Pin For Pin with NC7SZ08P5X, TC7SZ08FU and TC7SZ08AFE
- Chip Complexity: FETs = 20
- Designed for 1.65 V to 5.5 V VCC operation
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.2@3.3V|4.5@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| SC-70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |