NL17SZ08DFT2G-F22038
AND Gate, Single, 2 Input, 5 Pins, SC-88A, NL17SZ08
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ08DFT2G-F22038
Secondary Manufacturer Part#: NL17SZ08DFT2G-F22038
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5.2@3V to 3.6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -55 to 125 °C | ||
| 3-State | ||
| 5SC-88A | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| SC-88A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |