NL17SZ02P5T5G
Single 2-Input NOR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ02P5T5G
Secondary Manufacturer Part#: NL17SZ02P5T5G
- RoHS 10 Compliant
- Tariff Charges
The NL17SZ02 is a single 2-input NOR Gate, operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
- Tiny SOT-353 and SOT-553 Packages
- 2.4 ns TPD at 5 Volts (typ)
- Source/Sink 24 mA at 3.0 Volts
- Over-Voltage Tolerant Inputs and Outputs
- Pin For Pin with NC7SZ02P5X, TC7SZ02FU and TC7SZ02AFE
- Chip Complexity: FETs = 20
- Designed for 1.65 V to 5.5 V VCC
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| NOR | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5@3.3V|4.3@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 5SOT-953 | ||
| 5 | ||
| 1 x 0.8 x 0.37 | ||
| No | ||
| SOT-953 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |