PDP SEO Portlet

NL17SZ00DFT2G

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 17SZ00

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SZ00DFT2G
Secondary Manufacturer Part#: NL17SZ00DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL17SZ00 MiniGate is a single 2-input NAND Gate, operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.

  • Tiny SOT-353 and SOT553 Packages
  • 2.7 ns TPD at 5 Volts (typ)
  • Source/Sink 24 mA at 3.0 Volts
  • Over-Voltage Tolerant Inputs
  • Pin For Pin with NC7SZ00P5X, TC7SZ00FU, and TC7SZ00AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
-32 mA
32 mA
5@3.3V|4.3@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SC-70
5
2.2 x 1.35 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  105000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0245
6000+
$0.02438
12000+
$0.02425
18000+
$0.02412
24000+
$0.024