PDP SEO Portlet

NL17SV32XV5T2G

Single 2-Input OR Gate.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NL17SV32XV5T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely High Speed: tPD = 1.0 ns (Typ) at VCC
  • Designed for 1.0 to 3.3V Operation
  • Overvoltage Tolerance(OVT*) Input/Outputs Permits Logic Translation
  • Balanced ± 24 mA Output Drive @ 3.3 Volts
  • Near Zero Static Supply Current
  • Ultra-Tiny SOT-553 5 Pin Package, only 1.6 x 1.6 mm footprint, 1/3 the footprint area of a SOT-23
  • All Devices in Package SOT-553 are Inherently Pb-Free**

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
null
-55 °C
900 mV
3.6 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
Need More?
USD $:
$ 0.05306
20000+
$0.05306
40000+
$0.0528
80000+
$0.05253
160000+
$0.05226
320000+
$0.05199
SubTotal:
$1,061.20