PDP SEO Portlet

NL17SV08XV5T2G

2-Input AND Gate, Ultra-Low Voltage.

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NL17SV08XV5T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely High Speed: tPD = 1.0 ns (Typ) at VCC = 3.3 V
  • Designed for 1.0 to 3.3 V Operation
  • Overvoltage Tolerance (OVT*) Input/Outputs Permits Logic Translation
  • Balanced ± 24 mA Output Drive @ 3.3 Volts
  • Near Zero Static Supply Current
  • Ultra-Tiny SOT-553 5 Pin Package, Only 1.6 x 1.6 mm Footprint, 1/3 the Footprint Area of a SOT-23
  • All Devices in Package SOT-553 are Inherently Pb-Free

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Element
null
-55 °C
900 mV
3.6 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:28000  Mult:4000  
Need More?
USD $:
$ 0.02564
28000+
$0.02564
56000+
$0.025
112000+
$0.02469
224000+
$0.02439
448000+
$0.0241
SubTotal:
$717.92