NL17SV02XV5T2G
Single 2-Input NOR Gate, Ultra-Low Voltage
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SV02XV5T2G
Secondary Manufacturer Part#: NL17SV02XV5T2G
- RoHS 10 Compliant
- Tariff Charges
The NL17SV02 is a 2 input OR gate manufactured in 0.35 micron CMOS technology with excellent performance down to 1.0 volts. This device is ideal for extremely high-speed and high-drive applications. Additionally, limitations of board space are no longer a constraint. The very small SOT-553 makes this device fit most tight designs and spaces.
- Extremely high-speed: 1 nS (typ) @Vcc 3.3V
- Designed for 1.0 voltto 3.3 volt operation
- Over Voltage Tolerance (OVT) inputs & outputs, permits logic translation
- Balanced ±24 mA output drive @ 3.3 volts
- Near zero static supply current
- Ultra-tiny SOT-553, 5-pin package, only 1.6 x 1.6 mm foot-print, 1/3 the foot-print area of a SOT-23
- All Devices in Package SOT-553 are Inherently Pb-Free**
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NOR | ||
| 260 | ||
| 6@1.65V to 1.95V|4.1@2.3V to 2.7V|3.3@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 5SOT-553 | ||
| 5 | ||
| 1.7 x 1.3 x 0.6 mm | ||
| No | ||
| SOT-553 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |