PDP SEO Portlet

NL17SG373DFT2G

LOW-POWER D-TYPE Transparent Latch with 3-State Output

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: NL17SG373DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Operating VCC Range: 0.9 V to 3.6 V
  • High Speed: tPD = 2.4 ns (Typ) @ VCC = 3.0 V, CL = 15 pF
  • Low Power Dissipation: ICC = 0.5uA (Max) at TA = 25C
  • 5.5 V Overvoltage Tolerant (OVT) Input Pins
  • UltraSmall Packages

Technical Attributes

Find Similar Parts

Description Value
1 bit
3.4 ns
null
8 mA
-55 °C
900 mV
3.6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.03846
18000+
$0.03846
36000+
$0.0375
72000+
$0.03704
144000+
$0.03658
288000+
$0.03614
SubTotal:
$692.28