NL17SG32P5T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SG32P5T5G
Secondary Manufacturer Part#: NL17SG32P5T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OR | ||
| -8 mA | ||
| 8 mA | ||
| 17.2@0.9V|14.1@1.1V to 1.3V|12.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.75.7@2.3V to 2.7V|4.44.4@3V to 3.6V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 5SOT-953 | ||
| 5 | ||
| 1 x 0.8 x 0.37 mm | ||
| No | ||
| SOT-953 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |