NL17SG14P5T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SG14P5T5G
Secondary Manufacturer Part#: NL17SG14P5T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| LV | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 3.6 V | ||
| 40.5@0.9V|35.7@1.1V to 1.3V|15.8@1.4V to 1.6V|10.7@1.65V to 1.95V|6.9@2.3V to 2.7V|5.2@3V to 3.6V ns | ||
| 0.5 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 5SOT-953 | ||
| 5 | ||
| 1 x 0.8 x 0.37 | ||
| 30 pF | ||
| No | ||
| SOT-953 | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |