PDP SEO Portlet

NL17SG07P5T5G

Buffer with Open-Drain Output

Manufacturer:onsemi
Avnet Manufacturer Part #: NL17SG07P5T5G
Secondary Manufacturer Part#: NL17SG07P5T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL17SG07 MiniGate is an advanced high-speed CMOS Buffer with Open Drain Output in ultra-small footprint. The NL17SG07 input structures provides protection when voltages up to 5.5 V are applied with VCC greater than or equal to 0.9 volts, otherwise the protection is up to 4.6 volts regardless of the supply voltage.

  • Wide Operating VCC Range: 0.9 V to 3.6 V
  • High Speed: tPD = 2.5 ns (Typ) at VCC = 3.0 V, CL = 15 pF
  • Low Power Dissipation: ICC = 0.5 A (Max) at TA = 25°C
  • 5.5 V Overvoltage Tolerant (OVT) Input Pins (VCC = 0.9 V)
  • Ultra-Small Packages
  • These are Pb-Free and Halide-Free Devices

Technical Attributes

Find Similar Parts

Description Value
SOT-953
1 Element
5
125 °C
-55 °C
3.6 V
900 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.13328
14286+
$0.1326
28572+
$0.13192
57144+
$0.13124
114288+
$0.13056