NL17SG04DFT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SG04DFT2G
Secondary Manufacturer Part#: NL17SG04DFT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 3.6 V | ||
| 18.9@0.9V|13.4@1.1V to 1.3V|13.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V ns | ||
| 0.5 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 5SC-88A | ||
| 5 | ||
| 2.2 x 1.35 x 1 | ||
| No | ||
| Military | ||
| SC-88A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |