NL17SG04AMUTCG
Single Inverter
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SG04AMUTCG
Secondary Manufacturer Part#: NL17SG04AMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NL17SG04 MiniGate is an advanced highspeed CMOS Inverter in ultrasmall footprint. The NL17SG04 input structures provides protection when voltages up to 4.6V are applied.
- Wide Operating VCC Range: 0.9 V to 3.6 V
- High Speed: tPD = 2.5 ns (Typ) at VCC = 3.0V, CL = 15pF
- Low Power Dissipation: ICC = 0.5 uA (Max) at TA = 25C
- 4.6 V Overvoltage Tolerant (OVT) Input Pins
- UltraSmall Packages
- These are PbFree and HalideFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 3.6 V | ||
| 4.4@3V to 3.6 ns | ||
| 0.5 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| 1.45 x 1 x 0.5(Max) | ||
| 30 pF | ||
| No | ||
| Military | ||
| uDFN | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |