PDP SEO Portlet

NJW21193G

Bipolar Power Transistors, Complementary, 16 A, 250 V PNP. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: NJW21193G
Secondary Manufacturer Part#: NJW21193G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NJW21193G utilize Perforated Emitter technology and are specifically designed for high power audio output, disk head positioners and linear applications.

  • Total Harmonic Distortion Characterized
  • High DC Current Gain
  • Excellent Gain Linearity
  • High SOA
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
250 V
16 A
8
3
150 °C
200 W
TO-3P
Through Hole
PNP
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:360  Mult:30  
USD $: