NJVMJK44H11TWG
80 V, 8A, Low VCE(sat) NPN Transistor 80 V, 8.0A Low VCE(sat) NPN Transistor, Automotive. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJVMJK44H11TWG
Secondary Manufacturer Part#: NJVMJK44H11TWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 A | ||
| 40 | ||
| 4 | ||
| 150 °C | ||
| 20 W | ||
| AEC-Q101 | ||
| LFPAK | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |