NJVMJD44E3T4G
10 A, 80 V NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: NJVMJD44E3T4G
Secondary Manufacturer Part#: NJVMJD44E3T4G
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves ("-1"" Suffix)
- Lead Formed Version in 16 mm Tape and Reel for Surface Mount (""T4"" Suffix)
- Electrically Similar to Popular D44E3 Device
- High DC Gain -- 1000 Min @ 5.0 Adc
- Low Sat. Voltage -- 1.5 V @ 5.0 Adc
- Compatible With Existing Automatic Pick & Place Equipment
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are PbFree Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 10 | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 1.75 | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |