PDP SEO Portlet

NJVMJD31T4G

3.0 A, 40 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: NJVMJD31T4G
Secondary Manufacturer Part#: NJVMJD31T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("1G""Suffix)
  • Lead Formed Version in 16 mm Tape and Reel (""T4G"" Suffix)
  • Electrically Similar to Popular TIP31 and TIP32 Series
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free and are RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
40 V
3 A
10
3
150 °C
15 W
MJD31
AEC-Q101
TO-252 (DPAK)
Surface Mount
NPN
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1968
10000+
$0.19188
20000+
$0.18951
40000+
$0.1872
80000+
$0.18614