NJVMJD148T4G
4 A, 45 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJVMJD148T4G
Secondary Manufacturer Part#: NJVMJD148T4G
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Lead Formed Version Available in 16 mm Tape and Reel ("T4"" Suffix)
- High Gain - 50 Min @ IC = 2.0 Amps
- Low Saturation Voltage - 0.5 V @ IC = 2.0 Amps
- High Current Gain-Bandwidth Product - fT = 3.0 MHz Min @ IC = 250 mAdc
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 4 A | ||
| 85 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |