NJVMJB45H11T4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJVMJB45H11T4G
Secondary Manufacturer Part#: NJVMJB45H11T4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 10 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| BCP56 Series | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| PNP | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |