NJVMJB44H11T4G
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJVMJB44H11T4G
Secondary Manufacturer Part#: NJVMJB44H11T4G
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJB44H11 (NPN) and MJB45H11 (PNP) are complementary devices.
- Low Collector-Emitter Saturation Voltage -
VCE(sat) = 1.0 V (Max) @ 8.0 A - Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- PbFree Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 1.5 | ||
| BCP56 Series | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |