NJV4031NT1G
3.0 A, 40 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJV4031NT1G
Secondary Manufacturer Part#: NJV4031NT1G
- RoHS 10 Compliant
- Tariff Charges
The combination of low saturation voltage and high gain makes this Bipolar Power Transistor an ideal device for high speed switching applications where power saving is a concern.
- Low Collector-Emitter Saturation Voltage
- High DC Current Gain
- High Current-Gain Bandwidth Product
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 215 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |