NJT4030PT1G
Bipolar Power Transistors, PNP, 3.0 A, 40 V. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJT4030PT1G
Secondary Manufacturer Part#: NJT4030PT1G
- RoHS 10 Compliant
- Tariff Charges
The NJT4030PT1G is a 3A bipolar PNP Power Transistor ideal device for high speed switching applications where power saving is a concern. It is the combination of low saturation voltage and high gain.
- Low collector-emitter saturation voltage
- High DC current gain
- High current-gain bandwidth product
- Halogen-free
- Minimized power loss
- Very low current requirements
- Ideal for high frequency designs
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |