NJL3281DG
Bipolar (BJT) Single Transistor, NPN, 260 V, 15 A, 200 W, TO-264, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor has been designed to eliminate thermal equilibrium lag time and bias trimming in audio amplifier applications. It can also be used in other applications as a transistor die protection device.
- Thermally matched bias diode to eliminate thermal runaway
- Instant thermal bias tracking for superior sound quality
- Absolute Thermal Integrity
- High safe operating area
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 V | ||
| 15 A | ||
| 75 | ||
| 5 | ||
| 150 °C | ||
| 200 W | ||
| TO-264 | ||
| Through Hole | ||
| NPN | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |