PDP SEO Portlet

NIS5431MT1TXG

PTC Resettable Fuse 4.5A T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NIS5431MT1TXG
Secondary Manufacturer Part#: NIS5431MT1TXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NIS5431 series is a cost effective, resettable fuse. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation.

Integrated Power Device
• 33 m Typical
• Internal Charge Pump
• Internal Undervoltage Lockout Circuit
• Internal Overvoltage Clamp
• These are Pb-Free Devices and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
WDFN
Surface Mount
Surface Mount
0.72 mm
3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.46746
1800+
$0.46508
3600+
$0.46269
9000+
$0.4603
18000+
$0.45792