PDP SEO Portlet

NIS5232MN1TXG

12 V Electronic Fuse, eFuse

Manufacturer:onsemi
Avnet Manufacturer Part #: NIS5232MN1TXG
Secondary Manufacturer Part#: NIS5232MN1TXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation. Two thermal options are available, latching and auto-retry.

  • Integrated Power Device
  • Power Device Thermally Protected
  • No External Current Shunt Required
  • 9 V to 18 V Input Range
  • 44 m Typical
  • Internal Charge Pump
  • Internal Undervoltage Lockout Circuit
  • Internal Overvoltage Clamp
  • ESD Ratings: Human Body Model (HBM); 1500 V
    Machine Model (MM); 200 V
  • These Devices are PbFree and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
DFN EP
Surface Mount
10
-40 to 150 °C
3 x 3 x 0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.57957
10000+
$0.54824
20000+
$0.53382
40000+
$0.52013
80000+
$0.50712