PDP SEO Portlet

NIS5135MN1TXG

5.0 V Electronic Fuse, eFuse

Manufacturer:onsemi
Avnet Manufacturer Part #: NIS5135MN1TXG
Secondary Manufacturer Part#: NIS5135MN1TXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NIS5135MN1TXG is a +5volt electronic fuse in 10 pin DFN package. It is a cost effective, resettable fuse which can greatly enhance reliability of hard drive or other circuit from both catastrophic and shutdown failures. The device contains circuits to monitor input voltage, output voltage, output current and die temperature. It is designed to buffer load device from excessive input voltage which can damage sensitive circuits. The NIS5135MN1TXG also includes an overvoltage clamp circuit that limits output voltage during transients but does not shut the unit down thereby allowing load circuit to continue operation. It is typically used in mother board, hard drives and fan drives.

  • Thermal latching option
  • Integrated power device
  • Power device thermally protected and no external current shunt required
  • Minimum operating voltage of 3.1V and on-resistance of 68mohm at TJ = 140°C
  • Continuous current of 3.6A at TA = 25°C and off state output voltage of 50mV
  • Internal charge pump, undervoltage lockout and circuit overvoltage clamp
  • 2000V human body model (HBM), 200V machine model (MM) ESD ratings
  • Delay time (enabling of chip to ID = 100mA with 1 A resistive load) of 500µs
  • Bias current (operational) of 1.5mA and bias current (shutdown) of 1mA
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Yes
Latched Off
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 150 °C
150 °C
-40 °C
10DFN EP
10
Internal Power Switch
3 x 3 x 0.95 mm
DFN EP
18 V
3.1 V
Positive Voltage

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: