NIS4461MT3TXG
Electronic fuse (eFuse), 24V, 44mO, 4.2A 24V Auto-Retry with Isense
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: NIS4461MT3TXG
Secondary Manufacturer Part#: NIS4461MT3TXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WDFN-EP | ||
| Electronic Fuse | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| FET | ||
| 24 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |