NIS1161MTTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NIS1161MTTAG
Secondary Manufacturer Part#: NIS1161MTTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.5 V | ||
| 0.65 pF | ||
| 26 V | ||
| WDFN-EP | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 6 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 16 V | ||
| NIx1161 Series | ||
| 1 uA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |