NIF9N05CLT3G
Protected Power MOSFET, N-Channel, Clamped, Logic Level, 2.6 A, 52 V, with ESD Protection
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NIF9N05CLT3G
- RoHS 10 Compliant
- Tariff Charges
- Diode Clamp Between Gate and Source
- ESD Protection - HBM 5000 V
- Active Over-Voltage Gate to Drain Clamp
- Scalable to Lower or Higher RDS(on)
- Internal Series Gate Resistance
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 59 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| N Channel | ||
| 125 mohm | ||
| 150 °C | ||
| 2.6 A | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |