PDP SEO Portlet

NID6002NT4G

Trans MOSFET N-CH 70V 6.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NID6002NT4G
Secondary Manufacturer Part#: NID6002NT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NID6002N is part of an advanced series of power MOSFETs which utilize ON Semiconductor's latest smart MOSFET technology process. Integrated thermal and current limits work together to provide short circuit protection. The devices feature an integrated Drain-to-Gate Clamp that enables them to withstand high energy in the avalanche mode. The Clamp also provides additional safety margin against unexpected voltage transients. Electrostatic Discharge (ESD) protection is provided by an integrated Gate-to-Source Clamp.

  • Short circuit protection
  • Over-temperature protection with automatic restart
  • Gate-Drain clamp

Technical Attributes

Find Similar Parts

Description Value
2.5 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: