PDP SEO Portlet

NID5001NT4G

Self-Protected MOSFET, 42 V clamp, Temp & Current Limit, ESD

Manufacturer:onsemi
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: NID5001NT4G
Secondary Manufacturer Part#: NID5001NT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NID5001N is part of an advanced series of power MOSFETs which utilize ON Semiconductor's latest MSOFET technology process to achieve the lowest possible on-resistance per silicon are while incorporating smart features.Integrated thermal and current limits work together to provide short circuit protection.The devices feature an integrated Drain-to-Gate Clamp that enables them to withstand high energy in the avalanche mode.The clamp also provides additional safety margin against unexpected voltage transients.Electrostatic Discharge (ESD) protection is provided by an integrated Gate-to-Source clamp.

  • Low RDSon
  • Current Limitation
  • Thermal Shutdown with Automatic Restart
  • Short Circuit Protection
  • IDSS Specified at Elevated Temperature
  • Avalanche Energy Specified
  • Slew Rate Control for Low Noise Switching
  • Overvoltage Clamped Protection
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: