PDP SEO Portlet

NGTB40N60L2WG

IGBT, 600V 40A FS2 Low VCEsat

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGTB40N60L2WG
Secondary Manufacturer Part#: NGTB40N60L2WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Insulated Gate Bipolar Transistor (IGBT) features a robust andcost effective Field Stop (FS) Trench construction, and providessuperior performance in demanding switching applications, offeringboth low on state voltage and minimal switching loss.

  • Extremely Efficient Trench with Field Stop Technology
  • TJmax = 175°C
  • Soft Fast Reverse Recovery Diode
  • Optimized for Low VCEsat
  • 5 s Short-Circuit Capability

Technical Attributes

Find Similar Parts

Description Value
1.65
600
80
3
175 °C
417
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:280  Mult:1  
USD $:
280+
$2.5146
560+
$2.5019
1120+
$2.3422
2240+
$2.33025
4480+
$2.3183