PDP SEO Portlet

NGTB40N120FL3WG

IGBT, Ultra Field Stop -1200V 40A

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: NGTB40N120FL3WG
Secondary Manufacturer Part#: NGTB40N120FL3WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective Ultra Field Stop Trench construction, and provides superior performance in demanding switching applications, offering both low on-state voltage and minimal switching loss. The IGBT is well suited for UPS and solar applications. Incorporated into the device is a soft and fast co-packaged free wheeling diode with a low forward voltage.

Extremely Efficient Trench with Field Stop Technology TJmax = 175°C Soft Fast Reverse Recovery Diode Optimized for High Speed Switching These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
1.7 V
1.2 kV
80
3
175 °C
454 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:240  Mult:30  
USD $:
240+
$3.06186
480+
$2.89635
960+
$2.82013
1920+
$2.74782
3840+
$2.67912