PDP SEO Portlet

NGTB35N65FL2WG

IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: NGTB35N65FL2WG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely Efficient Trench with Field Stop Technology
  • TJmax = 175°C
  • Soft Fast Reverse Recovery Diode
  • Optimized for High Speed Switching
  • 5µs Short-Circuit Capability

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
650 V
70 A
175 °C
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:330  Mult:30  
Need More?
USD $:
$ 2.0641
330+
$2.0641
660+
$2.0125
1320+
$1.98765
2640+
$1.96342
5280+
$1.93976
SubTotal:
$681.15